
* Images are for reference only
63CE47KX
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 63CE47KX
- JLCPCB Part #
- C242088
- Package
- SMD,D8xL10.2mm
- Description
- -45℃~+105℃ 10.2mm 2000hrs@105℃ 47uF 63V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.3499
10+
$0.2820
30+
$0.2530
100+
$0.2167
500+
$0.2005
1000+
$0.1908
2000+
$0.1888
4000+
$0.1874
Related Products
Welcome back, may I help you?