
* Images are for reference only
50CE47AX
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 50CE47AX
- JLCPCB Part #
- C179814
- Package
- SMD,D6.3xL7.7mm
- Description
- -45℃~+105℃ 1000hrs@105℃ 47uF 50V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1186
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 957
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
50+
$0.1127
150+
$0.0989
900+
$0.0884
2700+
$0.0800
5400+
$0.0758
Related Products
Welcome back, may I help you?