
* Images are for reference only
ZM4742A-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- ZM4742A-M
- JLCPCB Part #
- C2921275
- Package
- LL-41
- Description
- 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω ±5% LL-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 269
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
100+
$0.0333
300+
$0.0293
1000+
$0.0262
5000+
$0.0212
10000+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?