
* Images are for reference only
SS24AD
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- SS24AD
- JLCPCB Part #
- C84503
- Package
- SMA(DO-214AC)
- Description
- -65℃~+125℃ 1 Independent 2A 40V 50A 550mV@2A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0839
50+
$0.0670
150+
$0.0585
500+
$0.0522
2500+
$0.0410
5000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?