
* Images are for reference only
MM5Z27B
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- MM5Z27B
- JLCPCB Part #
- C7464141
- Package
- SOT-523
- Description
- 1 Independent 100nA@21V 150Ω 200mW 26.19V~27.53V SOT-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2763
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2763
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
200+
$0.0167
600+
$0.0140
4000+
$0.0126
8000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?