
* Images are for reference only
MM3Z20
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- MM3Z20
- JLCPCB Part #
- C118613
- Package
- SOD-323
- Description
- 1 Independent 100nA 18.8V~21.2V 20V 300mW 50Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0149
3000+
$0.0123
6000+
$0.0109
24000+
$0.0096
51000+
$0.0090
Related Products
Welcome back, may I help you?