
* Images are for reference only
MM1Z22
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- MM1Z22
- JLCPCB Part #
- C107582
- Package
- SOD-123
- Description
- 1 Independent 100nA 20.8V~23.3V 22V 500mW 55Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1586
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1585
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0140
3000+
$0.0111
6000+
$0.0099
24000+
$0.0088
51000+
$0.0082
Related Products
Welcome back, may I help you?