
* Images are for reference only
LZ1H220M-CRE54
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- LZ1H220M-CRE54
- JLCPCB Part #
- C607981
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 22uF 5.4mm 50V 6.3mm SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 218
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0412
300+
$0.0360
1000+
$0.0281
5000+
$0.0251
10000+
$0.0237
Related Products
Welcome back, may I help you?