
* Images are for reference only
LZ1A102M-CRG10
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- LZ1A102M-CRG10
- JLCPCB Part #
- C607988
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 1000uF 10V 10mm 150mΩ@100kHz 670mA@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.1519
50+
$0.1221
150+
$0.1071
500+
$0.0959
2500+
$0.0869
5000+
$0.0824
Related Products
Welcome back, may I help you?