
* Images are for reference only
LZ0J470M-CRC54
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- LZ0J470M-CRC54
- JLCPCB Part #
- C607980
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 3Ω@100kHz 47uF 4mm 5.4mm 6.3V 60mA@100kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
200+
$0.0317
600+
$0.0269
2000+
$0.0214
10000+
$0.0190
20000+
$0.0177
Related Products
Welcome back, may I help you?