
* Images are for reference only
HZ4B1
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- HZ4B1
- JLCPCB Part #
- C3041383
- Package
- DO-35
- Description
- -55℃~+175℃ 1 Independent 100Ω 3.7V~3.9V 500mW 5uA DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
200+
$0.0157
500+
$0.0129
2000+
$0.0114
10000+
$0.0101
20000+
$0.0094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?