
* Images are for reference only
BAV20WS
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BAV20WS
- JLCPCB Part #
- C7464130
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 1.25V@200mA 100uA 150V 2.5A 200mA 200mW 50ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
500+
$0.0132
3000+
$0.0112
6000+
$0.0099
24000+
$0.0088
51000+
$0.0082
Related Products
Welcome back, may I help you?