
* Images are for reference only
1N4734APF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N4734APF-M
- JLCPCB Part #
- C7497422
- Package
- DO-41
- Description
- 1 Independent 10uA@2V 1W 5.32V~5.88V 5.6V 5Ω 600Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
250+
$0.0218
750+
$0.0184
2500+
$0.0163
12500+
$0.0146
25000+
$0.0136
Related Products
Welcome back, may I help you?