
* Images are for reference only
1N4732APF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N4732APF-M
- JLCPCB Part #
- C7497420
- Package
- DO-41
- Description
- 1 Independent 10uA@1V 1W 4.46V~4.94V 4.7V 500Ω 8Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
250+
$0.0129
750+
$0.0127
2500+
$0.0125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?