
* Images are for reference only
BA42-C0CT-1-NHB
Extended
- Manufacturer
- STWXE
- MFR.Part #
- BA42-C0CT-1-NHB
- JLCPCB Part #
- C5148428
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 120P 2 3.75mm Copper alloy Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$2.3874
10+
$2.1948
30+
$2.0727
300+
$1.8560
600+
$1.7998
900+
$1.7757
Related Products
Welcome back, may I help you?