
* Images are for reference only
BA41-A0CT-1-LHB
Extended
- Manufacturer
- STWXE
- MFR.Part #
- BA41-A0CT-1-LHB
- JLCPCB Part #
- C27636820
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 100P 2 500mA Copper alloy Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$1.3925
10+
$1.2688
30+
$1.1901
100+
$1.1098
500+
$1.0745
1000+
$1.0584
Related Products
Welcome back, may I help you?