
* Images are for reference only
STUSB1600AQTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STUSB1600AQTR
- JLCPCB Part #
- C2156023
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 3V~5.5V、4.1V~22V I2C Lithium Battery Support QFN-24-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.5373
10+
$2.1539
30+
$1.9139
100+
$1.6674
500+
$1.5562
1000+
$1.5079
Related Products
Welcome back, may I help you?