
* Images are for reference only
STTS22HTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTS22HTR
- JLCPCB Part #
- C2969838
- Package
- UDFN-6(2x2)
- Description
- -40℃~+125℃ 1.5V~3.6V 1.75uA 16bit I2C、SMBus ±0.5℃ UDFN-6(2x2) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$2.0460
10+
$1.7222
30+
$1.5192
100+
$1.2469
500+
$1.1535
1000+
$1.1132
Related Products
Welcome back, may I help you?