
* Images are for reference only
STTH806DIRG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH806DIRG
- JLCPCB Part #
- C495248
- Package
- TO-220AC
- Description
- 1 Independent 1.4V@8A 35ns 600V 8A 8uA@600V 90A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9686
10+
$1.6593
50+
$1.4660
100+
$1.2679
500+
$1.1793
1000+
$1.1406
Related Products
Welcome back, may I help you?