
* Images are for reference only
STTH12T06DI
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH12T06DI
- JLCPCB Part #
- C2971696
- Package
- TO-220AC
- Description
- -40℃~+175℃ 1 Pair Series Connection 12A 2.95V@12A 20ns 20uA@600V 600V 90A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3384
10+
$5.4993
30+
$4.9878
100+
$4.5602
Related Products
Welcome back, may I help you?