
* Images are for reference only
STTH110RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH110RL
- JLCPCB Part #
- C2971583
- Package
- DO-41
- Description
- 1 Independent 1.7V@1A 10uA@1kV 1A 1kV 20A 75ns DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2048
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2048
In-stock Item Pricing
Qty Unit Price
1+
$0.1663
50+
$0.1383
150+
$0.1243
500+
$0.1138
2500+
$0.1054
5000+
$0.1011
Related Products
Welcome back, may I help you?