
* Images are for reference only
STS40-CD1B-R3
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- STS40-CD1B-R3
- JLCPCB Part #
- C3663556
- Package
- DFN-4(1.5x1.5)
- Description
- -40℃~+125℃ 1.08V~3.6V 100nA 16bit 6.9ms I2C ±0.2℃ DFN-4(1.5x1.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6283
10+
$0.5107
30+
$0.4527
100+
$0.3947
500+
$0.3609
1000+
$0.3416
Related Products
Welcome back, may I help you?