
* Images are for reference only
STS30-DIS-2.5KS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- STS30-DIS-2.5KS
- JLCPCB Part #
- C129802
- Package
- DFN-8-EP(2.5x2.5)
- Description
- -40℃~+125℃ 15ms 2.4V~5.5V 2uA Factory temperature calibration、Temperature threshold monitoring、Low power standby I2C ±0.3℃ DFN-8-EP(2.5x2.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2054
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2005
In-stock Item Pricing
Qty Unit Price
1+
$1.7576
10+
$1.5079
30+
$1.3516
100+
$1.1905
500+
$1.1180
1000+
$1.0874
Related Products
Welcome back, may I help you?