
* Images are for reference only
STP16DP05XTTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP16DP05XTTR
- JLCPCB Part #
- C155648
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 100mA 16 20V 30MHz 3V~5.5V 5% Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection TSSOP-24-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3800
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3800
In-stock Item Pricing
Qty Unit Price
1+
$2.1130
10+
$1.8162
30+
$1.6307
100+
$1.4404
500+
$1.3549
1000+
$1.3178
Related Products
Welcome back, may I help you?