
* Images are for reference only
STOTG04ESQTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STOTG04ESQTR
- JLCPCB Part #
- C3233152
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.6V~3.6V、2.7V~5.5V 12Mbps 1uA 600uA USB 2.0 USB to UART QFN-24-EP(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$6.9529
10+
$6.6130
30+
$6.4068
100+
$6.2344
Related Products
Welcome back, may I help you?