
* Images are for reference only
VNQ860SPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ860SPTR-E
- JLCPCB Part #
- C2969887
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 270mΩ 350mA 4 5.5V~36V Active High High Side Switch 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$10.5604
10+
$8.9891
30+
$8.0300
100+
$7.2267
Related Products
Welcome back, may I help you?