
* Images are for reference only
VNQ5E160AK-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ5E160AK-E
- JLCPCB Part #
- C1556667
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 160mΩ 4 4.5V~28V 7A Active High High Side Switch PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4347
200+
$0.9427
500+
$0.9104
1000+
$0.8943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?