
* Images are for reference only
VNL5300S5TR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNL5300S5TR-E
- JLCPCB Part #
- C155658
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 2A 3.5V~5.5V 300mΩ Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.2756
50+
$0.2147
150+
$0.1886
500+
$0.1561
2500+
$0.1416
5000+
$0.1329
Related Products
Welcome back, may I help you?