
* Images are for reference only
VND5T016ASPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5T016ASPTR-E
- JLCPCB Part #
- C2150047
- Package
- PowerSO-16
- Description
- -40℃~+150℃ 16mΩ 2 70A 8V~36V Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 593
In-stock Item Pricing
Qty Unit Price
1+
$5.1206
10+
$4.3748
30+
$3.9319
100+
$3.4841
600+
$3.2779
1200+
$3.1845
Welcome back, may I help you?