
* Images are for reference only
VND5E160MJTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5E160MJTR-E
- JLCPCB Part #
- C495255
- Package
- PowerSSO-12
- Description
- -40℃~+150℃ 160mΩ 2 4.5V~28V 7A Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2543
10+
$2.2043
30+
$2.1705
100+
$2.1383
Related Products
Welcome back, may I help you?