
* Images are for reference only
TSX561AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX561AILT
- JLCPCB Part #
- C2058216
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100pA 16V 1V/us 1pA 220uA 2uV/℃ 55nV/√Hz@1kHz 600uV 84dB 900kHz 90mA Rail-to-Rail Input SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.0326
10+
$1.7324
30+
$1.5461
100+
$1.3551
500+
$1.2684
1000+
$1.2299
Related Products
Welcome back, may I help you?