
* Images are for reference only
TSV991AIQ2T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV991AIQ2T
- JLCPCB Part #
- C2058312
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1 1.5mV 10V/us 10pA 1pA 2.5V~5.5V 20MHz 21nV/√Hz@10kHz 2uV/℃ 35mA 5.5V 75dB 820uA Rail-to-Rail Input, Rail-to-Rail Output DFN-8-EP(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
10+
$1.1650
30+
$1.1457
100+
$1.1280
Related Products
Welcome back, may I help you?