
* Images are for reference only
TSV7721ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV7721ILT
- JLCPCB Part #
- C5268452
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.7mA 1.8V~5.5V 11V/us 22MHz 250uV 2pA 2pA 4uV/℃ 5.5V 70mA 7nV/√Hz@10kHz 99dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$1.2106
10+
$1.0083
30+
$0.8975
100+
$0.7097
500+
$0.6535
1000+
$0.6294
Related Products
Welcome back, may I help you?