
* Images are for reference only
TSV732IQ2T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV732IQ2T
- JLCPCB Part #
- C2058465
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1.5V~5.5V 100dB 10pA 1pA 2 200uV 28mA 350V/ms 35nV/√Hz@1kHz 4.5uV/℃ 5.5V 70uA 900kHz Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8959
200+
$0.3462
500+
$0.3350
1000+
$0.3286
Related Products
Welcome back, may I help you?