
* Images are for reference only
TSV358IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV358IYDT
- JLCPCB Part #
- C2057588
- Package
- SO-8
- Description
- -40℃~+125℃ 1.3MHz 2 2.5V~6V 20uA 27nV/√Hz@100kHz 2uV/℃ 30nA 3mV 40nA 600V/ms 6V 80dB 80mA Rail-to-Rail Input, Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.7310
10+
$2.2895
30+
$2.0149
100+
$1.7324
500+
$1.6055
1000+
$1.5493
Related Products
Welcome back, may I help you?