
* Images are for reference only
TSM1012AID
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSM1012AID
- JLCPCB Part #
- C1575627
- Package
- SO-8
- Description
- -40℃~+105℃@(Ta) 1.25V 2.5mA 4.5V~28V 50mA Fixed Series ±0.5% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5844
200+
$0.2264
500+
$0.2184
1000+
$0.2152
Related Products
Welcome back, may I help you?