
* Images are for reference only
TS971IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS971IDT
- JLCPCB Part #
- C2970283
- Package
- SO-8
- Description
- -40℃~+125℃ 1 12V 150uV/℃ 1uA 2.7V~10V 4V/us 4nV/√Hz@1kHz 5mV 85dB SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7982
10+
$1.7773
30+
$1.7629
100+
$1.6682
Related Products
Welcome back, may I help you?