
* Images are for reference only
TS922IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS922IYDT
- JLCPCB Part #
- C2058083
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.3V/us 100nA 12V 1nA 2 2.5uV/℃ 2.7V~12V 2mA 4MHz 80dB 80mA 900uV 9nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.9264
10+
$2.4948
30+
$2.2371
100+
$1.8812
500+
$1.7620
1000+
$1.7072
Welcome back, may I help you?