
* Images are for reference only
TS4962MEIKJT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4962MEIKJT
- JLCPCB Part #
- C4991278
- Package
- Flipchip-9(1.6x1.6)
- Description
- -40℃~+85℃ 1 Pair Differential Inputs 1-Channel 2.3mA 2.4V~5.5V 2.8Wx1@4Ω 63dB 85dB 88% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Analog voltage gain Class D Flipchip-9(1.6x1.6) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9737
200+
$0.3776
500+
$0.3648
1000+
$0.3583
Related Products
Welcome back, may I help you?