
* Images are for reference only
TS3431CILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS3431CILT
- JLCPCB Part #
- C283421
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1.24V~24V 100mA 100ppm/℃ 500uA Adjustable Parallel ±0.25% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3870
10+
$0.3773
30+
$0.3709
100+
$0.3645
Related Products
Welcome back, may I help you?