
* Images are for reference only
TS1854IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS1854IPT
- JLCPCB Part #
- C2058302
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.8V~6V 100uV 10nA 120uA 180V/ms 25nA 29mA 2uV/℃ 4 40nV/√Hz@1kHz 530kHz 6V 85dB Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8516
200+
$0.3294
500+
$0.3182
1000+
$0.3133
Welcome back, may I help you?