
* Images are for reference only
TN1215-800H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TN1215-800H
- JLCPCB Part #
- C672159
- Package
- IPAK(TO-251)
- Description
- -40℃~+125℃ 1 SCR 1.3V 1.6V 12A 145A 15mA 1W 40mA 800V IPAK(TO-251) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.3679
10+
$1.1207
30+
$0.9842
75+
$0.8301
525+
$0.7627
975+
$0.7305
Related Products
Welcome back, may I help you?