
* Images are for reference only
TDE1897RFPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDE1897RFPT
- JLCPCB Part #
- C2149991
- Package
- SO-20-300mil
- Description
- -25℃~+85℃ 1 18V~35V 625mΩ High Side Switch SO-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7060
200+
$2.2092
500+
$2.1305
1000+
$2.0936
Related Products
Welcome back, may I help you?