
* Images are for reference only
TDA7492
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7492
- JLCPCB Part #
- C22485
- Package
- Power-SSO-36
- Description
- 0.1% 0℃~+70℃ 2 Pairs Differential Inputs 2-Channel 26mA 50dB 8V~26V 90% Class D Enable/disable function、Digital programmable gain Power-SSO-36 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$172.7172
10+
$146.5477
30+
$141.3138
100+
$136.0799
Related Products
Welcome back, may I help you?