
* Images are for reference only
TDA7491P13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7491P13TR
- JLCPCB Part #
- C2971184
- Package
- PowerSSO-36
- Description
- -40℃~+85℃ 0.1% 10Wx2@6Ω 2 Pairs Differential Inputs 2-Channel 26mA 5V~18V 90% Class D Differential PowerSSO-36 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0668
10+
$3.9720
30+
$3.9094
100+
$3.8452
Related Products
Welcome back, may I help you?