
* Images are for reference only
STTH512FP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH512FP
- JLCPCB Part #
- C117828
- Package
- TO-220AC
- Description
- 1 Independent 1.2kV 2.2V@5A 48ns 55A 5A 5uA@1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
10+
$0.9072
30+
$0.8060
100+
$0.6904
500+
$0.6390
1000+
$0.6166
Related Products
Welcome back, may I help you?