
* Images are for reference only
STTH1502D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1502D
- JLCPCB Part #
- C361048
- Package
- TO-220AC-2
- Description
- 1.15V@30A 10uA@200V 150A 15A 200V Independent TO-220AC-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9616
10+
$0.7709
50+
$0.6747
100+
$0.5802
500+
$0.5225
1000+
$0.4937
Related Products
Welcome back, may I help you?