
* Images are for reference only
STSPIN240
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STSPIN240
- JLCPCB Part #
- C962258
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+150℃ 1.3A 2 400mΩ 80nA QFN-16-EP(3x3) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9191
10+
$1.8772
30+
$1.8482
100+
$1.8208
Related Products
Welcome back, may I help you?