
* Images are for reference only
STRVS252X02F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STRVS252X02F
- JLCPCB Part #
- C3715194
- Package
- DO-201
- Description
- -55℃~+175℃ 171V 190V 1uA 252V 2A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6198
200+
$0.2409
600+
$0.2328
1200+
$0.2280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?