
* Images are for reference only
STR735FZ1T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STR735FZ1T6
- JLCPCB Part #
- C1344051
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 112 128KB 16KB 32 Bit 36MHz 4.5V~5.5V Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8447
200+
$6.5195
500+
$6.2908
1000+
$6.1765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?